
LTC5594IUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5594IUH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5594IUH#TRPBF |
Description | RF DEMOD IC 300MHZ-9GHZ 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 300MHz ~ 9GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5594IUH#TRPBF Models |
Category | Gain 12.3dB |
Manufacturer Analog Devices Inc. | Noise Figure 16dB |
Packaging Tape & Reel (TR) | Current - Supply 470 mA |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Function Demodulator, Amplifier | Mounting Type Surface Mount |
LO Frequency 300MHz ~ 9GHz | Package / Case 32-WFQFN Exposed Pad |
RF Frequency 300MHz ~ 9GHz | Supplier Device Package 32-QFN (5x5) |
P1dB 13.2dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥247.66439 | ¥619,160.97 |



