
LTC5587IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC5587IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5587IDD#PBF |
Description | IC RF DETECT 10MHZ-6GHZ 12DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, CDMA2000, EDGE, GSM, LTE, TD-SCDMA, W-CDMA, WiMAX 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5587IDD#PBF Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Current - Supply 3 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 10MHz ~ 6GHz | Package / Case 12-WFDFN Exposed Pad |
RF Type CDMA, CDMA2000, EDGE, GSM, LTE, TD-SCDMA, W-CDMA, WiMAX | Supplier Device Package 12-DFN (3x3) |
Input Range -34dBm ~ 6dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.88000 | ¥134.88 |
| 10 | ¥106.89000 | ¥1,068.90 |
| 25 | ¥99.88840 | ¥2,497.21 |
| 121 | ¥91.35545 | ¥11,054.01 |
| 363 | ¥87.28857 | ¥31,685.75 |
| 605 | ¥85.78446 | ¥51,899.60 |






