
LTC5586IUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5586IUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5586IUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC5586IUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5586IUH#TRPBF |
Description | RF DEMOD IC 300MHZ-6GHZ 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 300MHz ~ 6GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5586IUH#TRPBF Models |
Category | Gain 9.2dB |
Manufacturer Analog Devices Inc. | Noise Figure 31dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 440 mA |
Part Status Active | Voltage - Supply 5V |
Function Demodulator, Amplifier | Mounting Type Surface Mount |
LO Frequency 300MHz ~ 6GHz | Package / Case 32-WFQFN Exposed Pad |
RF Frequency 300MHz ~ 6GHz | Supplier Device Package 32-QFN (5x5) |
P1dB 12.5dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.83000 | ¥195.83 |
| 10 | ¥157.03100 | ¥1,570.31 |
| 25 | ¥147.34160 | ¥3,683.54 |
| 100 | ¥140.57590 | ¥14,057.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥123.37693 | ¥308,442.33 |







