
LTC5582HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5582HDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5582HDD#TRPBF |
Description | IC RF DETECT 40MHZ-10GHZ 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 10GHz -57dBm ~ 2dBm ±0.5dB 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5582HDD#TRPBF Models |
Category | Accuracy ±0.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) | Current - Supply 41.6 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 40MHz ~ 10GHz | Package / Case 10-WFDFN Exposed Pad |
RF Type CDMA, LTE, W-CDMA, WiMAX | Supplier Device Package 10-DFN (3x3) |
Input Range -57dBm ~ 2dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥119.06072 | ¥297,651.80 |


