OR Controller Source Selector Switch P-Channel 3:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 3:1 24-SSOP
LTC4417 LTC4419 LTC4420 Prioritized PowerPath Controllers
Introducing Power by Linear

LTC4417IGN#TRPBF

DigiKey Part Number
LTC4417IGN#TRPBFTR-ND - Tape & Reel (TR)
LTC4417IGN#TRPBFCT-ND - Cut Tape (CT)
LTC4417IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4417IGN#TRPBF
Description
IC OR CTRLR SRC SELECT 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 3:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4417IGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
700 ns
Manufacturer
Analog Devices Inc.
Current - Supply
28 µA
Series
Voltage - Supply
2.5V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Battery Backup, Handheld/Mobile Devices
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
24-SSOP (0.154", 3.90mm Width)
Ratio - Input:Output
3:1
Supplier Device Package
24-SSOP
Internal Switch(s)
No
Base Product Number
Delay Time - ON
1.4 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,726
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.77000¥94.77
10¥74.19000¥741.90
25¥69.05440¥1,726.36
100¥63.40440¥6,340.44
250¥62.75936¥15,689.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥56.34190¥140,854.75
Manufacturers Standard Package