


LTC4416IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4416IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4416IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4416IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4416IMS#TRPBF |
Description | IC OR CTRLR SRC SELECT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4416IMS#TRPBF Models |
Category | Delay Time - OFF 30 µs |
Manufacturer Analog Devices Inc. | Current - Supply 130 µA |
Series | Voltage - Supply 3.6V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Battery Backup, Industrial/Automotive, High Current Switch |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 2:2 | Supplier Device Package 10-MSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 60 µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.63600 | ¥616.36 |
| 25 | ¥57.24840 | ¥1,431.21 |
| 100 | ¥52.42350 | ¥5,242.35 |
| 250 | ¥51.49824 | ¥12,874.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥46.39236 | ¥115,980.90 |



