OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4412IS6#TRPBF

DigiKey Part Number
505-LTC4412IS6#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4412IS6#TRPBFCT-ND - Cut Tape (CT)
505-LTC4412IS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4412IS6#TRPBF
Description
IC OR CTRLR SRC SELECT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412IS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
13 µs
Manufacturer
Analog Devices Inc.
Current - Supply
15 µA
Series
Voltage - Supply
2.5V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Handheld, USB Powered Supplies
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
SOT-23-6 Thin, TSOT-23-6
Ratio - Input:Output
2:1
Supplier Device Package
TSOT-23-6
Internal Switch(s)
No
Base Product Number
Delay Time - ON
110 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,706
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.39000¥46.39
10¥35.42900¥354.29
25¥32.69960¥817.49
100¥29.69260¥2,969.26
250¥28.46928¥7,117.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.93494¥64,837.35
Manufacturers Standard Package