


LTC4380IMS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4380IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380IMS-2#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380IMS-2#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 10 | ¥59.65100 | ¥596.51 |
| 50 | ¥52.80880 | ¥2,640.44 |
| 100 | ¥50.69010 | ¥5,069.01 |
| 250 | ¥48.45324 | ¥12,113.31 |
| 500 | ¥47.10540 | ¥23,552.70 |
| 1,000 | ¥45.99590 | ¥45,995.90 |



