Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Linear Technology LTC4380 | Digi-Key Daily

LTC4380IDD-3#PBF

DigiKey Part Number
LTC4380IDD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4380IDD-3#PBF
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4380IDD-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
10-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
10-DFN (3x3)
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 72V
Technology
External Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.75000¥76.75
10¥59.65100¥596.51
25¥55.38240¥1,384.56
121¥50.17636¥6,071.34
363¥47.69532¥17,313.40
605¥46.77851¥28,301.00
1,089¥45.87365¥49,956.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.