
LTC4380HMS-3#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC4380HMS-3#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380HMS-3#WPBF |
Description | L Q C SURGE STOPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380HMS-3#WPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping Adjustable | Supplier Device Package 10-MSOP |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.89000 | ¥89.89 |
| 10 | ¥70.26200 | ¥702.62 |
| 50 | ¥62.39220 | ¥3,119.61 |
| 100 | ¥59.95750 | ¥5,995.75 |
| 250 | ¥57.38616 | ¥14,346.54 |
| 500 | ¥55.83654 | ¥27,918.27 |
| 1,000 | ¥54.56080 | ¥54,560.80 |


