
LTC4376CDHD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4376CDHD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4376CDHD#TRPBF |
Description | 7A IDEAL DIODE WITH REVERSE INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 1:1 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4376CDHD#TRPBF Models |
Category | Current - Supply 150 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 40V |
Packaging Tape & Reel (TR) | Applications Portable Battery, Redundant Power Supplies, Computer Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Current Sharing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-DFN (5x4) |
Delay Time - OFF 300 ns | Base Product Number |
Current - Output (Max) 7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.55539 | ¥98,888.48 |


