
LTC4373HDD#PBF | |
|---|---|
DigiKey Part Number | 161-LTC4373HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4373HDD#PBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4373HDD#PBF Models |
Category | Current - Output (Max) 10µA |
Manufacturer Analog Devices Inc. | Current - Supply 5 µA |
Packaging Tube | Voltage - Supply 2.5V ~ 80V |
Part Status Active | Applications Redundant Power Supplies |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Grade Automotive |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-WFDFN Exposed Pad |
Delay Time - ON 500 µs | Supplier Device Package 8-DFN (3x3) |
Delay Time - OFF 500 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.94000 | ¥94.94 |
| 10 | ¥74.33100 | ¥743.31 |
| 25 | ¥69.18680 | ¥1,729.67 |
| 121 | ¥62.90736 | ¥7,611.79 |
| 363 | ¥59.91579 | ¥21,749.43 |
| 605 | ¥58.80979 | ¥35,579.92 |
| 1,089 | ¥57.71858 | ¥62,855.53 |


