OR Controller Current Sharing Controller N-Channel 2:1 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Current Sharing Controller N-Channel 2:1 16-DFN (4x3)
Introducing Power by Linear

LTC4370CDE#PBF

DigiKey Part Number
505-LTC4370CDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4370CDE#PBF
Description
IC OR CTRLR LOAD SHARE 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Current Sharing Controller N-Channel 2:1 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4370CDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
400 ns
Manufacturer
Analog Devices Inc.
Current - Supply
2.1 mA
Packaging
Tube
Voltage - Supply
2.9V ~ 18V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
Current Sharing Controller
Operating Temperature
0°C ~ 70°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
16-WFDFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
16-DFN (4x3)
Delay Time - ON
400 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.11000¥126.11
10¥99.65900¥996.59
91¥86.20714¥7,844.85
182¥83.43676¥15,185.49
273¥82.04919¥22,399.43
546¥80.01495¥43,688.16
1,001¥78.53301¥78,611.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.