


LTC4367HMS8-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4367HMS8-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4367HMS8-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4367HMS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4367HMS8-1#TRPBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367HMS8-1#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-MSOP |
Current - Supply 70µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.53000 | ¥61.53 |
| 10 | ¥47.49500 | ¥474.95 |
| 25 | ¥43.97640 | ¥1,099.41 |
| 100 | ¥40.11530 | ¥4,011.53 |
| 250 | ¥38.97152 | ¥9,742.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.28731 | ¥88,218.27 |













