
LTC4366MPTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366MPTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4366MPTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4366MPTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366MPTS8-1#TRMPBF |
Description | IC SURGE STOPPER HV TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366MPTS8-1#TRMPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Part Status Active | Supplier Device Package TSOT-23-8 |
Voltage - Clamping Adjustable | Voltage - Working 9V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.19000 | ¥193.19 |
| 10 | ¥154.79800 | ¥1,547.98 |
| 25 | ¥145.20440 | ¥3,630.11 |
| 100 | ¥137.03300 | ¥13,703.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥126.61398 | ¥63,306.99 |




