


LTC4361ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361ITS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361ITS8-1#TRMPBF |
Description | IC OVERVOLT PROT CONT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361ITS8-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Handheld/Mobile Devices | Supplier Device Package TSOT-23-8 |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥36.90100 | ¥369.01 |
| 25 | ¥34.06560 | ¥851.64 |
| 100 | ¥30.95460 | ¥3,095.46 |
| 250 | ¥29.73492 | ¥7,433.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.57714 | ¥14,288.57 |
| 1,000 | ¥27.84111 | ¥27,841.11 |
| 1,500 | ¥27.47260 | ¥41,208.90 |
| 2,500 | ¥27.06429 | ¥67,660.73 |




