


LTC4355IS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4355IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4355IS#PBF |
Description | IC OR CTRLR SRC SELECT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355IS#PBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V, -48V |
Packaging Tube | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 16-SO |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.46000 | ¥81.46 |
| 10 | ¥63.48000 | ¥634.80 |
| 50 | ¥56.26580 | ¥2,813.29 |
| 100 | ¥54.03200 | ¥5,403.20 |
| 250 | ¥51.67360 | ¥12,918.40 |
| 500 | ¥50.25246 | ¥25,126.23 |
| 1,000 | ¥49.08259 | ¥49,082.59 |


