OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP
Introducing Power by Linear

LTC4355HMS#TRPBF

DigiKey Part Number
505-LTC4355HMS#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4355HMS#TRPBFCT-ND - Cut Tape (CT)
505-LTC4355HMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4355HMS#TRPBF
Description
IC OR CTRLR SRC SELECT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4355HMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2 mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
48V, -48V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
N+1 ORing Controller
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Ratio - Input:Output
2:1
Supplier Device Package
16-MSOP
Internal Switch(s)
No
Base Product Number
Delay Time - OFF
300 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,862
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.66000¥87.66
10¥68.42600¥684.26
25¥63.62920¥1,590.73
100¥58.35470¥5,835.47
250¥57.57176¥14,392.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥51.76174¥129,404.35
Manufacturers Standard Package