


LTC4355CDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4355CDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4355CDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC4355CDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4355CDE#TRPBF |
Description | IC OR CTRLR SRC SELECT 14DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355CDE#TRPBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V, -48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 14-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 14-DFN (4x3) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.47000 | ¥69.47 |
| 10 | ¥53.80500 | ¥538.05 |
| 25 | ¥49.89800 | ¥1,247.45 |
| 100 | ¥45.59990 | ¥4,559.99 |
| 250 | ¥44.53888 | ¥11,134.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.22880 | ¥100,572.00 |


