OR Controller Current Sharing Controller N-Channel 2:2 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Current Sharing Controller N-Channel 2:2 16-DFN (4x3)
Introducing Power by Linear

LTC4353IDE#TRPBF

DigiKey Part Number
505-LTC4353IDE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4353IDE#TRPBFCT-ND - Cut Tape (CT)
505-LTC4353IDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4353IDE#TRPBF
Description
IC OR CTRLR N-CH 2CH 16DFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
OR Controller Current Sharing Controller N-Channel 2:2 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4353IDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
300 ns
Manufacturer
Analog Devices Inc.
Current - Supply
1.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.9V ~ 18V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
Current Sharing Controller
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:2
Package / Case
16-WFDFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
16-DFN (4x3)
Delay Time - ON
400 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.88000¥102.88
10¥80.77300¥807.73
25¥75.25040¥1,881.26
100¥69.17770¥6,917.77
250¥68.70648¥17,176.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥61.58554¥153,963.85
Manufacturers Standard Package