OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3)
Introducing Power by Linear

LTC4352IDD#TRPBF

DigiKey Part Number
505-LTC4352IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4352IDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4352IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4352IDD#TRPBF
Description
IC OR CTRLR N+1 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4352IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
200 ns
Manufacturer
Analog Devices Inc.
Current - Supply
1.4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.9V ~ 18V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
N:1
Package / Case
12-WFDFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
12-DFN (3x3)
Delay Time - ON
250 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,549
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.15000¥78.15
10¥60.78400¥607.84
25¥56.44760¥1,411.19
100¥51.68090¥5,168.09
250¥50.73876¥12,684.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥45.72074¥114,301.85
Manufacturers Standard Package