


LTC4352HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4352HDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4352HDD#TRPBF |
Description | IC OR CTRLR N+1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352HDD#TRPBF Models |
Category | Delay Time - OFF 200 ns |
Manufacturer Analog Devices Inc. | Current - Supply 1.4 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 150°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 12-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-DFN (3x3) |
Delay Time - ON 250 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥52.32066 | ¥130,801.65 |


