OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP
Introducing Power by Linear

LTC4352CMS#PBF

DigiKey Part Number
505-LTC4352CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4352CMS#PBF
Description
IC OR CTRLR N+1 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4352CMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
200 ns
Manufacturer
Analog Devices Inc.
Current - Supply
1.4 mA
Packaging
Tube
Voltage - Supply
2.9V ~ 18V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
N+1 ORing Controller
Operating Temperature
0°C ~ 70°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
N:1
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
12-MSOP
Delay Time - ON
250 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,902
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.56000¥68.56
10¥53.09300¥530.93
37¥47.85189¥1,770.52
111¥44.71982¥4,963.90
259¥42.88486¥11,107.18
518¥41.67647¥21,588.41
1,036¥40.68183¥42,146.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.