
LTC4331IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4331IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4331IUFD#PBF |
Description | IC DIFFERENTIAL LINK 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Link 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4331IUFD#PBF Models |
Category | Applications Industrial, Lighting |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-QFN (4x5) |
DigiKey Programmable Not Verified | Base Product Number |
Type Differential Link |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.70000 | ¥82.70 |
| 10 | ¥64.47300 | ¥644.73 |
| 73 | ¥55.87123 | ¥4,078.60 |
| 146 | ¥53.83541 | ¥7,859.97 |
| 292 | ¥52.16017 | ¥15,230.77 |
| 511 | ¥51.02669 | ¥26,074.64 |
| 1,022 | ¥49.84834 | ¥50,945.00 |






