
LTC4315IDE#PBF | |
|---|---|
DigiKey Part Number | LTC4315IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4315IDE#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4315IDE#PBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 12-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 12-DFN (4x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.57000 | ¥77.57 |
| 10 | ¥60.36300 | ¥603.63 |
| 91 | ¥51.57659 | ¥4,693.47 |
| 182 | ¥49.76764 | ¥9,057.71 |
| 273 | ¥48.86205 | ¥13,339.34 |
| 546 | ¥47.53355 | ¥25,953.32 |
| 1,001 | ¥46.56627 | ¥46,612.84 |


