
LTC4313IMS8-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4313IMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4313IMS8-3#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313IMS8-3#PBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.76000 | ¥74.76 |
| 10 | ¥58.08800 | ¥580.88 |
| 50 | ¥51.39640 | ¥2,569.82 |
| 100 | ¥49.32640 | ¥4,932.64 |
| 250 | ¥47.13964 | ¥11,784.91 |
| 500 | ¥45.82174 | ¥22,910.87 |
| 1,000 | ¥44.73721 | ¥44,737.21 |










