
LTC4313CDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4313CDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4313CDD-2#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313CDD-2#PBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4313CDD-1#PBF | Analog Devices Inc. | 93 | LTC4313CDD-1#PBF-ND | ¥66.24000 | Parametric Equivalent |
| LTC4313CDD-3#PBF | Analog Devices Inc. | 889 | LTC4313CDD-3#PBF-ND | ¥66.24000 | Parametric Equivalent |
| PCA9511AD,118 | NXP USA Inc. | 3,642 | 568-13505-1-ND | ¥21.67000 | Similar |
| PCA9511ADP,118 | NXP USA Inc. | 108,056 | 568-3360-1-ND | ¥21.50000 | Similar |
| PCA9512AD,118 | NXP USA Inc. | 59 | 568-13176-1-ND | ¥22.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.24000 | ¥66.24 |
| 10 | ¥51.22400 | ¥512.24 |
| 25 | ¥47.47960 | ¥1,186.99 |
| 121 | ¥42.90826 | ¥5,191.90 |
| 363 | ¥40.72961 | ¥14,784.85 |
| 605 | ¥39.92426 | ¥24,154.18 |
| 1,089 | ¥39.12961 | ¥42,612.15 |

