
LTC4300A-3IDD#PBF | |
|---|---|
DigiKey Part Number | LTC4300A-3IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4300A-3IDD#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-3IDD#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4303IDD#PBF | Analog Devices Inc. | 1,516 | LTC4303IDD#PBF-ND | ¥792.08000 | Parametric Equivalent |
| ISL33001IRTZ | Renesas Electronics Corporation | 7,857 | ISL33001IRTZ-ND | ¥227.37000 | Similar |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | ¥227.37000 | Similar |
| ISL33003IUZ | Renesas Electronics Corporation | 1,347 | ISL33003IUZ-ND | ¥227.37000 | Similar |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7,500 | ISL33003IUZ-T-ND | ¥108.15614 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 10 | ¥50.51300 | ¥505.13 |
| 25 | ¥46.80800 | ¥1,170.20 |
| 121 | ¥42.29041 | ¥5,117.14 |
| 363 | ¥40.13796 | ¥14,570.08 |
| 605 | ¥39.34208 | ¥23,801.96 |
| 1,089 | ¥38.55717 | ¥41,988.76 |

