



LTC4282CUH#PBF | |
|---|---|
DigiKey Part Number | LTC4282CUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4282CUH#PBF |
Description | IC HOT SWAP CTRLR GP 32QFN |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4282CUH#PBF Models |
Category | Programmable Features Current Limit |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 33V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply 3.5 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 32-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 32-QFN (5x5) |
Applications General Purpose | Base Product Number |
Features I2C, OVP, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4282AUH#PBF | Analog Devices Inc. | 0 | 505-LTC4282AUH#PBF-ND | ¥162.26000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.83000 | ¥130.83 |
| 10 | ¥103.53200 | ¥1,035.32 |
| 73 | ¥90.66521 | ¥6,618.56 |
| 146 | ¥87.62116 | ¥12,792.69 |
| 292 | ¥85.11610 | ¥24,853.90 |


