



LTC4266IUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4266IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4266IUHF#PBF |
Description | IC POE CNTRL 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266IUHF#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 25.5 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.05000 | ¥150.05 |
| 10 | ¥118.93000 | ¥1,189.30 |
| 52 | ¥106.24442 | ¥5,524.71 |
| 104 | ¥102.43346 | ¥10,653.08 |
| 260 | ¥98.40900 | ¥25,586.34 |
| 520 | ¥95.98398 | ¥49,911.67 |






