Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7)
Power Over Ethernet
Introducing Power by Linear

LTC4266CUHF#PBF

DigiKey Part Number
505-LTC4266CUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4266CUHF#PBF
Description
IC POE CNTRL 4 CHANNEL 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4266CUHF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Analog Devices Inc.
Voltage - Supply
45V ~ 57V
Packaging
Tube
Current - Supply
3.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
38-WFQFN Exposed Pad
Power - Max
25 W
Supplier Device Package
38-QFN (5x7)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.11000¥127.11
10¥100.49700¥1,004.97
52¥89.62769¥4,660.64
104¥86.36337¥8,981.79
260¥82.91627¥21,558.23
520¥80.83873¥42,036.14
1,040¥79.12915¥82,294.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.