



LTC4266AIUHF-3#PBF | |
|---|---|
DigiKey Part Number | LTC4266AIUHF-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4266AIUHF-3#PBF |
Description | IC POE CNTRL 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266AIUHF-3#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 70 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.94000 | ¥149.94 |
| 10 | ¥119.18700 | ¥1,191.87 |
| 52 | ¥106.63038 | ¥5,544.78 |
| 104 | ¥102.85644 | ¥10,697.07 |
| 260 | ¥98.87385 | ¥25,707.20 |
| 520 | ¥96.47300 | ¥50,165.96 |







