LTC4266AIUHF-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥149.94000
Datasheet
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7)
Power Over Ethernet
Introducing Power by Linear

LTC4266AIUHF-2#TRPBF

DigiKey Part Number
505-LTC4266AIUHF-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4266AIUHF-2#TRPBF
Description
IC POE CNTRL 4 CHANNEL 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4266AIUHF-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE), LTPoE++
Manufacturer
Analog Devices Inc.
Voltage - Supply
45V ~ 57V
Packaging
Tape & Reel (TR)
Current - Supply
2.4mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
38-WFQFN Exposed Pad
Power - Max
52.7 W
Supplier Device Package
38-QFN (5x7)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4266AIUHF-2#PBFAnalog Devices Inc.0LTC4266AIUHF-2#PBF-ND¥149.94000Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥92.49088¥231,227.20
Manufacturers Standard Package