



LTC4263IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4263IDE#TRPBFTR-ND - Tape & Reel (TR) LTC4263IDE#TRPBFCT-ND - Cut Tape (CT) LTC4263IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4263IDE#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4263IDE#TRPBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 33V ~ 66V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-WFDFN Exposed Pad |
Power - Max 15.4 W | Supplier Device Package 14-DFN (4x3) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.37000 | ¥93.37 |
| 10 | ¥73.07400 | ¥730.74 |
| 25 | ¥67.99600 | ¥1,699.90 |
| 100 | ¥62.42030 | ¥6,242.03 |
| 250 | ¥61.74712 | ¥15,436.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥55.44851 | ¥138,621.27 |



