Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-DFN (4x3)
Power Over Ethernet
Introducing Power by Linear

LTC4263CDE-1#PBF

DigiKey Part Number
505-LTC4263CDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4263CDE-1#PBF
Description
IC POE CNTRL 1 CHANNEL 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4263CDE-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Analog Devices Inc.
Voltage - Supply
33V ~ 66V
Packaging
Tube
Current - Supply
2mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
14-WFDFN Exposed Pad
Power - Max
30 W
Supplier Device Package
14-DFN (4x3)
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,456
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.23000¥79.23
10¥61.63600¥616.36
91¥52.69626¥4,795.36
182¥50.85456¥9,255.53
273¥49.93260¥13,631.60
546¥48.58016¥26,524.77
1,001¥47.59535¥47,642.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.