


LTC4234HWHH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4234HWHH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4234HWHH#TRPBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4234HWHH#TRPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Turn On Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 15V |
Packaging Tape & Reel (TR) | Current - Output (Max) 20A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 1.6 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 38-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 38-QFN (5x9) |
Features Auto Retry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥96.03874 | ¥240,096.85 |



