Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Introducing Power by Linear

LTC4231CUD-1#PBF

DigiKey Part Number
505-LTC4231CUD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4231CUD-1#PBF
Description
IC HOT SWAP CTRLR GP 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4231CUD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 36V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
4 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
12-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
12-QFN (3x3)
Applications
General Purpose
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.44000¥62.44
10¥48.21400¥482.14
25¥44.65120¥1,116.28
121¥40.31182¥4,877.73
363¥38.24314¥13,882.26
605¥37.47853¥22,674.51
1,089¥36.72418¥39,992.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.