



LTC4229IG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4229IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4229IG#PBF |
Description | IC HOT SWAP CTRLR GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4229IG#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Internal Switch(s) No | Supplier Device Package 24-SSOP |
Applications General Purpose | Base Product Number |
Features OVP, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 59 | ¥59.11220 | ¥3,487.62 |
| 118 | ¥56.87161 | ¥6,710.85 |
| 295 | ¥54.50515 | ¥16,079.02 |
| 531 | ¥53.27855 | ¥28,290.91 |
| 1,003 | ¥52.16067 | ¥52,317.15 |


