


LTC4229CUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4229CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4229CUFD#PBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4229CUFD#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 18V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features OVP, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 73 | ¥53.36068 | ¥3,895.33 |


