


LTC4226IUD-2#PBF | |
|---|---|
DigiKey Part Number | LTC4226IUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4226IUD-2#PBF |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4226IUD-2#PBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 44V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 700 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-QFN (3x3) |
Applications General Purpose | Base Product Number |
Features Auto Retry, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.86000 | ¥93.86 |
| 10 | ¥73.49500 | ¥734.95 |
| 25 | ¥68.39280 | ¥1,709.82 |
| 121 | ¥62.17537 | ¥7,523.22 |
| 363 | ¥59.21248 | ¥21,494.13 |
| 605 | ¥58.11729 | ¥35,160.96 |
| 1,089 | ¥57.03639 | ¥62,112.63 |



