Hot Swap Controller 2 Channel General Purpose 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel General Purpose 16-QFN (3x3)
Introducing Power by Linear

LTC4226CUD-1#TRPBF

DigiKey Part Number
LTC4226CUD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4226CUD-1#TRPBF
Description
IC HOT SWAP CTRLR GP 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4226CUD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 44V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
700 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
16-QFN (3x3)
Applications
General Purpose
Base Product Number
Features
Latched Fault, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.74256¥121,856.40
Manufacturers Standard Package