


LTC4219IDHC-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4219IDHC-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4219IDHC-12#PBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4219IDHC-12#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 15V |
Packaging Tube | Current - Output (Max) 5.6A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, Monitor | Current - Supply 1.6 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFDFN Exposed Pad |
Applications General Purpose | Supplier Device Package 16-DFN (5x3) |
Features Thermal Limit, UVLO | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.45000 | ¥104.45 |
| 10 | ¥82.03000 | ¥820.30 |
| 73 | ¥71.47548 | ¥5,217.71 |
| 146 | ¥68.97801 | ¥10,070.79 |
| 292 | ¥66.92127 | ¥19,541.01 |
| 511 | ¥65.52977 | ¥33,485.71 |
| 1,022 | ¥64.08357 | ¥65,493.41 |



