


LTC4218CGN#PBF | |
|---|---|
DigiKey Part Number | LTC4218CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4218CGN#PBF |
Description | IC HOT SWAP CTRLR ATCA 16SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel ATCA, MicroTCA™ 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4218CGN#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 26.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SSOP |
Applications ATCA, MicroTCA™ | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥55.94700 | ¥559.47 |
| 25 | ¥51.90600 | ¥1,297.65 |
| 100 | ¥47.46400 | ¥4,746.40 |
| 300 | ¥44.98630 | ¥13,495.89 |
| 500 | ¥44.07048 | ¥22,035.24 |
| 1,000 | ¥43.01994 | ¥43,019.94 |



