


LTC4215IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4215IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4215IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4215IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4215IUFD#TRPBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4215IUFD#TRPBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 3 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features I2C, OVP, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.16000 | ¥121.16 |
| 10 | ¥95.65100 | ¥956.51 |
| 25 | ¥89.27640 | ¥2,231.91 |
| 100 | ¥82.26500 | ¥8,226.50 |
| 250 | ¥82.24512 | ¥20,561.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥73.50078 | ¥183,751.95 |



