


LTC4215CUFD#PBF | |
|---|---|
DigiKey Part Number | LTC4215CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4215CUFD#PBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4215CUFD#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 15V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 3 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features I2C, OVP, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 10 | ¥80.77300 | ¥807.73 |
| 73 | ¥70.35616 | ¥5,136.00 |
| 146 | ¥67.89103 | ¥9,912.09 |
| 292 | ¥65.86147 | ¥19,231.55 |
| 511 | ¥64.48785 | ¥32,953.29 |
| 1,022 | ¥63.06074 | ¥64,448.08 |



