Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5)
Introducing Power by Linear

LTC4215CUFD-3#PBF

DigiKey Part Number
505-LTC4215CUFD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4215CUFD-3#PBF
Description
IC HOT SWAP CTRLR GP 24QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4215CUFD-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.9V ~ 15V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
3 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
24-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
24-QFN (4x5)
Applications
General Purpose
Base Product Number
Features
I2C, OVP, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
73¥64.12753¥4,681.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.