


LTC4211IS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4211IS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4211IS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC4211IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4211IS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211IS8#TRPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.44000 | ¥62.44 |
| 10 | ¥48.21400 | ¥482.14 |
| 25 | ¥44.65120 | ¥1,116.28 |
| 100 | ¥40.73970 | ¥4,073.97 |
| 250 | ¥39.60404 | ¥9,901.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.84931 | ¥89,623.28 |



