



LTC4210-3CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4210-3CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4210-3CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4210-3CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-3CS6#TRMPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-3CS6#TRMPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 750 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4210-1AUJZ-RL7 | Analog Devices Inc. | 3,239 | ADM4210-1AUJZ-RL7CT-ND | ¥223.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.88000 | ¥47.88 |
| 10 | ¥36.60300 | ¥366.03 |
| 25 | ¥33.79440 | ¥844.86 |
| 100 | ¥30.70240 | ¥3,070.24 |
| 250 | ¥29.48156 | ¥7,370.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.34094 | ¥14,170.47 |
| 1,000 | ¥27.61013 | ¥27,610.13 |
| 1,500 | ¥27.24401 | ¥40,866.01 |
| 2,500 | ¥26.83855 | ¥67,096.38 |


