



LTC4210-2CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4210-2CS6#TRMPBFTR-ND - Tape & Reel (TR) LTC4210-2CS6#TRMPBFCT-ND - Cut Tape (CT) LTC4210-2CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-2CS6#TRMPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-2CS6#TRMPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 650 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4210-2AUJZ-RL7 | Analog Devices Inc. | 8,652 | ADM4210-2AUJZ-RL7CT-ND | ¥51.36000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.10000 | ¥52.10 |
| 10 | ¥39.96100 | ¥399.61 |
| 25 | ¥36.93040 | ¥923.26 |
| 100 | ¥33.59930 | ¥3,359.93 |
| 250 | ¥32.39192 | ¥8,097.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.05334 | ¥15,526.67 |
| 1,000 | ¥30.26529 | ¥30,265.29 |
| 1,500 | ¥29.87062 | ¥44,805.93 |
| 2,500 | ¥29.43345 | ¥73,583.62 |


