Charger IC Lithium Ion 12-LQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4124EV#TRPBF

DigiKey Part Number
505-LTC4124EV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4124EV#TRPBFCT-ND - Cut Tape (CT)
505-LTC4124EV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4124EV#TRPBF
Description
IC BATT CHG LI-ION 1CELL 12LQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 12-LQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4124EV#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.0V, 4.1V, 4.2V, 4.35V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
Wireless
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TJ)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
12-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
12-LQFN (2x2)
Programmable Features
Current, Voltage
Base Product Number
Charge Current - Max
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.71000¥70.71
10¥54.80500¥548.05
25¥50.83400¥1,270.85
100¥46.46990¥4,646.99
250¥45.42476¥11,356.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.01396¥102,534.90
Manufacturers Standard Package